Filter Your Search
1 - 3 of 3 results
|
JW150A1
Lineage Power
|
Check for Price | Obsolete | 48 V | 5 V | 75 V | 36 V | 3 V | 5.5 V | 1 | NO | YES | LG-MAX;WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 150 W | R-XDMA-P9 | Not Qualified | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.2 mm | GE POWER ELECTRONICS INC | , | unknown | EAR99 | |||||||
|
JW150A1
TE Connectivity
|
Check for Price | Obsolete | 48 V | 5 V | 75 V | 36 V | 3 V | 5.5 V | 1 | NO | YES | REMOTE ONOFF | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 150 W | R-XDFM-P9 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | TE CONNECTIVITY LTD | unknown | EAR99 | |||||||||
|
JW150A1
GE Power Electronics Inc
|
Check for Price | Obsolete | 48 V | 5 V | 75 V | 36 V | 3 V | 5.5 V | 1 | NO | YES | LG-MAX;WD-MAX | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | 150 W | R-XDMA-P9 | Not Qualified | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 57.9 mm | 61 mm | 13.2 mm | GE POWER ELECTRONICS INC | MODULE-9 | unknown | EAR99 | MODULE | 9 |