Filter Your Search
1 - 2 of 2 results
|
JWD-107-5
TE Connectivity
|
$7.9038 | Yes | Active | 6 V | 72 mW | 500 Ω | 500 mA | 20 V | 500 mA | 1000000 Cycle(s) | SPST | MOMENTARY | DRY REED RELAY | DC | WITH SUPPRESSION DIODE | 12 mA | 3.8 V | 500 mV | 6 V | 10W@20VDC | .5A@100VDC | 200 mΩ | 500 Vrms | 250 Vrms | Random | 100 MΩ | 1.5 ms | 500 µs | CSA; UL | -35 °C | 85 °C | DC | RUTHENIUM | PANEL MOUNT | 8 | BOX; TRAY | 1 FORM A | EPOXY TERMINAL SEALED | NO | SOLDER/QUICK CONNECT | 7.62 mm | 8 mm | 19.56 mm | 19.56mm x 7.62mm x 8mm | 0.0032994665989331978 inch | 2.3 g | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.20 | TE Connectivity | ||
|
JWD-107-5
TE Connectivity / Elcon Power Connectors
|
Check for Price | Yes | Transferred | 6 V | 72 mW | 500 Ω | 100 V | 500 mA | 1000000 Cycle(s) | SPST | MBB | DRY REED RELAY | DC | WITH SUPPRESSION DIODE | 12 mA | 3.8 V | 500 mV | .5A@100VDC | 200 mΩ | Random | 10 GΩ | 1.5 ms | 500 µs | CSA; UL | -35 °C | 85 °C | DC | Ruthenium | THROUGH HOLE-STRAIGHT MOUNT | 1 FORM A | EPOXY TERMINAL SEALED | NO | SOLDER | 7.62 mm | 8 mm | 19.56 mm | 19.56mm x 7.62mm x 8mm | 0.003200406400812802 inch | TYCO ELECTRONICS ELCON | unknown | EAR99 | 8536.49.00.50 | TE Connectivity |