Filter Your Search
1 - 2 of 2 results
|
JWS100-5/RA
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 100 V | 5 V | 265 V | 85 V | 20 A | 1 | REMOTE SHUTDOWN | AC-DC POWER FACTOR CORRECTION MODULE | 75 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.04242 Vrms | 100 W | CE, CSA, EN, UL, VDE | 50 °C | -10 °C | 91.95 mm | 187.96 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | ||||||||||||||||||
|
JWS100-5/RA
International Rectifier
|
Check for Price | No | Transferred | 5 V | 265 V | 85 V | 4.5 V | 5.5 V | 1 | NO | NO | AC-DC POWER FACTOR CORRECTION MODULE | 0.8 % | 1 | COMMERCIAL | 100 W | R-XXMA-X | Not Qualified | 50 °C | -10 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | LAMBDA ADVANCED ANALOG INC | , | unknown | EAR99 |