Filter Your Search
1 - 6 of 6 results
|
LLNRK3.20
Littelfuse Inc
|
Check for Price | Active | 250 V | 125 V | 3.2 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 20000 | 20 kA | INLINE/HOLDER | NO | END CAP | 50.8 mm | 14.3 mm | LITTELFUSE INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
K3200S-5003
JYEBAO Co Ltd
|
Check for Price | Contact Manufacturer | ROHS COMPLIANT | 125 °C | -55 °C | JYEBAO CO LTD | unknown | EAR99 | 8536.69.40.10 | 0.591 inch | 0.315 inch | PLUG | 50 Ω | RF K CONNECTOR | MALE | 3 mΩ | COAX | 1000VAC V | 500 Cycles | 5 GΩ | POLYCARBONATE | LOCKING | STRAIGHT | PANEL | 1 | 40 MHz | GOLD | STEEL | SOLDER | 1 | 1.4 | ||||||||||||||||||
|
LLSRK3.20ID
Littelfuse Inc
|
Check for Price | Active | 600 V | 300 V | 3.2 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | INDICATOR | 200 kA | CSA; UL | INLINE/HOLDER | NO | END CAP | LITTELFUSE INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
K320583
Mersen Electrical Power
|
Check for Price | Active | 690 V | 400 A | ULTRA FAST | ELECTRIC FUSE | INDICATOR | 10500 J | 170 kA | CSA; IEC; UL | INLINE/HOLDER | BULK | NO | TAB/BLADE | 72 mm | 89 mm | 68 mm | MERSEN S A | compliant | ||||||||||||||||||||||||||||||
|
LLSRK3.20
Littelfuse Inc
|
Check for Price | Active | 600 V | 300 V | 3.2 A | TIME DELAY | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 300 VDC: 20000 | 20 kA | INLINE/HOLDER | NO | END CAP | 127 mm | 20.6 mm | LITTELFUSE INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
K320169
Mersen Electrical Power
|
Check for Price | Active | 690 V | 160 A | ULTRA FAST | ELECTRIC FUSE | INDICATOR | 2070 J | 170 kA | CSA; IEC; UL | INLINE/HOLDER | BULK | NO | TAB/BLADE | 30 mm | 60 mm | 49 mm | MERSEN S A | compliant | EAR99 |