Filter Your Search
1 - 2 of 2 results
|
K8SR41GLFS
C&K
|
$1.0443 | Yes | Active | 50 mA | 32 V | 300000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | SILVER | KEYPAD SWITCH | SUPER RED COLOR LED | 1X1 | 1VA@32VDC | 0.001A@32VDC | 10 ms | 250VRMS V | 1 GΩ | 4 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 450 µm | SILVER | SILVER | SILVER | RED LED | TR, 15 INCH | IP40 | NO | SILVER | SOLDER | 0.045 inch | 8 mm | 4.85 mm | 8.4 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||
|
K8SR41GLFG
C&K
|
Check for Price | Active | 50 mA | 32 V | 300000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | GOLD | KEYPAD SWITCH | SUPER RED COLOR LED | 1X1 | 1VA@32VDC | 10 ms | 250VRMS V | 1 GΩ | 4 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 450 µm | SILVER | GOLD | SILVER | RED LED | TR, 15 INCH | IP40 | NO | SOLDER | 0.045 inch | 8 mm | 4.85 mm | 8.4 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |