Filter Your Search
1 - 10 of 92 results
|
EMS42HKC-50.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 50 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ECLIPTEK CORP | compliant | Clock | |||
|
EMS43GKC-50.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ECLIPTEK CORP | compliant | Clock | |||
|
EMS21GKC-50.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 100 % | 15 pF | 1.8 V | LVCMOS | SPREAD DISABLE; BULK | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | ECLIPTEK CORP | compliant | Clock | |||
|
LKC500003
Diodes Incorporated
|
Check for Price | Yes | Active | 125 MHz | 25 % | 100 OHM, 5 pF | 3.3 V | LVDS | STAND-BY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 850 ps | NO | 850 ps | 3.63 V | 2.97 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 3.2mm x 2.5mm x 0.9mm | DIODES INC | compliant | Clock | EAR99 | ||||||
|
EMS13CKC-50.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 100 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | compliant | Clock | |||
|
FKC500010
Diodes Incorporated
|
Check for Price | Yes | Active | 15 pF | 2.5 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 2.75 V | 2.25 V | 55/45 % | SURFACE MOUNT | 4 | YES | 3.2mm x 2.5mm x 1.0mm | DIODES INC | compliant | Clock | EAR99 | |||||||||
|
EMS21CKC-50.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 100 % | 15 pF | 1.8 V | LVCMOS | SPREAD DISABLE; TAPE AND REEL | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | ECLIPTEK CORP | compliant | Clock | |||
|
EMS41DKC-50.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ECLIPTEK CORP | compliant | Clock | |||
|
EMS22GKC-50.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 100 % | 15 pF | 2.5 V | LVCMOS | SPREAD DISABLE; TAPE AND REEL | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | ECLIPTEK CORP | compliant | Clock | |||
|
EMS12CKC-50.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 100 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | compliant | Clock |