Filter Your Search
1 - 1 of 1 results
|
KIA1117BF33-RTF/PU
KEC
|
Check for Price | Active | 10 V | 4.8 V | 3.3 V | 1.1 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 15 V | 0.01 % | 0.033 % | 1 | 3.399 V | 3.2 V | 3.03 % | R-PSSO-G2 | 150 °C | -40 °C | AEC-Q100 | 2 | PLASTIC/EPOXY | HSOP | SMSIP2/3H,.38,90TB | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 2.3 mm | SINGLE | 6.1 mm | 6.6 mm | 2.5 mm | KEC CORP | , | unknown | EAR99 | 8542.39.00.01 | 2020-03-23 | Fixed,Positive,Single Output,Ldo |