Filter Your Search
1 - 1 of 1 results
|
KIC7S86FU
KEC
|
Check for Price | No | Obsolete | 5 V | 125 ns | 125 ns | 1 | 2 | YES | TSSOP | 50 pF | NO | HC/UH | XOR GATE | CMOS | 2 mA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | KEC CORP | SOIC | USV-5 | 5 | unknown | 8542.39.00.01 |