Filter Your Search
1 - 6 of 6 results
|
KM2520EH/1YD
Kingbright
|
Check for Price | Yes | Yes | Active | YELLOW | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 10.0 mcd | 590 nm | 40 deg | DIFFUSED | HIGH RELIABILITY | Yellow | SINGLE | 40 cd | SINGLE COLOR LED | 5 V | T-3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 6.35 mm | 1.8 mm | KINGBRIGHT CORP | ROHS COMPLIANT PACKAGE-2 | unknown | 8541.40.20.00 | Kingbright | |||
|
KM2520EH/1YD-5V
Kingbright
|
Check for Price | Yes | Yes | Transferred | YELLOW | 17.5 mA | 1 | NO | RADIAL MOUNT | 3.0 mcd | 590 nm | 40 deg | DIFFUSED | UL RECOGNIZED | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-3/4 | 70 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 6.35 mm | 1.8 mm | KINGBRIGHT CORP | ROHS COMPLIANT, SMT, 2 PIN | unknown | 8541.40.20.00 | Kingbright | EAR99 | ||||||
|
KM2520EH/1ID-5V
Kingbright
|
Check for Price | Yes | Yes | Active | HIGH EFFICIENCY RED | 17.5 mA | 1 | NO | RADIAL MOUNT | 8.0 mcd | 627 nm | 40 deg | DIFFUSED RED | UL RECOGNIZED | Orange-Red | SINGLE WITH BUILT-IN RESISTOR | 40 cd | SINGLE COLOR LED | 5 V | T-3/4 | 70 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 6.35 mm | 1.8 mm | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | Kingbright | ||||
|
KM2520EH/1SGD
Kingbright
|
Check for Price | Yes | Yes | Active | SUPER BRIGHT GREEN | 25 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 12 mcd | 565 nm | 40 deg | DIFFUSED GREEN | SINGLE | 0.005 cd | SINGLE COLOR LED | 5 V | T-3/4 | 85 °C | -40 °C | 2 | BAG; BOX | ROUND | 2.54 mm | 6.35 mm | 1.8 mm | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | Kingbright | |||||
|
KM2520EH/1ID
Kingbright
|
Check for Price | Yes | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 30.0 mcd | 627 nm | 40 deg | DIFFUSED RED | UL RECOGNIZED | Orange-Red | SINGLE | 40 cd | SINGLE COLOR LED | 5 V | T-3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 6.35 mm | 1.8 mm | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | Kingbright | |||
|
KM2520EH/1SGD-5V
Kingbright
|
Check for Price | Yes | Yes | Active | SUPER BRIGHT GREEN | 17.5 mA | 1 | NO | RADIAL MOUNT | 8.0 mcd | 565 nm | 40 deg | DIFFUSED GREEN | UL RECOGNIZED | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-3/4 | 70 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 6.35 mm | 1.8 mm | KINGBRIGHT ELECTRONIC CO LTD | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | Kingbright |