Filter Your Search
1 - 4 of 4 results
|
KMR421GLFS
C&K
|
$0.6592 | Yes | Yes | Active | 50 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 1VA@32VDC | .05A@32VDC | 3 ms | 250VRMS V | 1 GΩ | 2.5 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 250 µm | SILVER | SILVER | TR, 13 INCH | IP40 | REFLOW | NO | SILVER | SOLDER | 0.043 inch | 2.8 mm | 1.4 mm | 4.2 mm | C & K COMPONENTS INC | LEAD FREE | compliant | EAR99 | 8536.50.90.40 | |||
|
KMR421GULCLFS
C&K
|
Check for Price | Yes | Active | 50 mA | 32 V | 0.1 mΩ | SPST | MOMENTARY | PUSHBUTTON | 1VA@32VDC | 0.05A@32VDC | 250VRMS V | 1 GΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | SILVER | SILVER | REFLOW | NO | SOLDER | 0.043 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||
|
KMR421GULCLFG
C&K
|
Check for Price | Active | 50 mA | 32 V | 0.1 mΩ | SPST | MOMENTARY | PUSHBUTTON | 1VA@32VDC | 0.05A@32VDC | 250VRMS V | 1 GΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | SILVER | SILVER | REFLOW | NO | SOLDER | 0.043 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||
|
KMR421GLFG
C&K
|
Check for Price | Active | 50 mA | 32 V | 0.1 mΩ | SPST | MOMENTARY | PUSHBUTTON | 1VA@32VDC | 0.05A@32VDC | 250VRMS V | 1 GΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | SILVER | SILVER | REFLOW | NO | SOLDER | 0.043 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 |