Filter Your Search
1 - 1 of 1 results
|
KMS221GLFS
C&K
|
Check for Price | Yes | Yes | Active | 50 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | STANDARD TYPE | ROHS COMPLIANT | 1X1 | 1VA@32VDC | .05A@32VDC | 3 ms | 250VDC V | 1 GΩ | 2.5 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | 250 µm | SILVER | SILVER | TR, 13 INCH | IP40 | REFLOW | NO | SILVER | SOLDER | 2.8 mm | 1.42 mm | 4.2 mm | C & K COMPONENTS LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 |