Filter Your Search
1 - 2 of 2 results
|
KMT211NGHFLFG
C&K
|
Check for Price | Yes | Yes | Active | 150000 Cycle(s) | 0.15 mΩ | SPST | MOMENTARY | KEYPAD SWITCH | PUSHBUTTON | 250VRMS V | 50 MΩ | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 152.4 µm | REFLOW | NO | GOLD | SOLDER | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||
|
KMT211NGHFLFS
C&K
|
Check for Price | Yes | Yes | Active | 50 mA | 32 V | 150000 Cycle(s) | 0.15 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 0.5VA@32VDC | 0.05A@32VDC | 6 ms | 250VRMS V | 50 MΩ | 1 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 150 µm | SILVER | SILVER | TR, 7 INCH | REFLOW | NO | SILVER | SOLDER | 2.6 mm | 460 µm | 3 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 |