Filter Your Search
1 - 10 of 72,835 results
|
SLN3LTE7L0J
KOA Corporation
|
Check for Price | Active | 7 mΩ | 5 % | 3 W | 4528 | SMT | 110 ppm/°C | FIXED RESISTOR | METAL STRIP | e0 | 180 °C | -55 °C | Molded | 2 | TR | Tin/Lead (Sn/Pb) | 2.4 mm | 11.5 mm | 7 mm | KOA CORP | SMT, 4528 | unknown | EAR99 | ||||||||||||
|
SG73S1JLBK3302D
KOA Corporation
|
Check for Price | Obsolete | 33 kΩ | 0.5 % | 200 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 50 V | e0 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | KOA CORP | SMT, 0603 | unknown | EAR99 | |||||||||||
|
RK73H3AT56R2F
KOA Corporation
|
Check for Price | Obsolete | FIXED RESISTOR | 2 | KOA CORP | , | unknown | EAR99 | ||||||||||||||||||||||||||||
|
SG73S2ALBK510G
KOA Corporation
|
Check for Price | Obsolete | 51 Ω | 2 % | 250 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 150 V | e0 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | KOA CORP | SMT, 0805 | unknown | EAR99 | |||||||||||
|
SR731ETTPD1R2J
KOA Corporation
|
Check for Price | Active | 1.2 Ω | 5 % | 166 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 70 °C | YES | 446.3 mV | e3 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TR, 10 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 350 µm | 1 mm | 500 µm | KOA CORP | SMT, 0402 | unknown | EAR99 | 8533.21.00.30 | ||||
|
RK73G1ETTPB1152F
KOA Corporation
|
Check for Price | Obsolete | 11.5 kΩ | 1 % | 63 mW | 0402 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 350 µm | 1 mm | 500 µm | KOA CORP | SMT, 0402 | unknown | EAR99 | |||||||||||
|
RK73G2BTTDB5232F
KOA Corporation
|
Check for Price | Obsolete | 52.3 kΩ | 1 % | 250 mW | 1206 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 600 µm | 3.2 mm | 1.6 mm | KOA CORP | SMT, 1206 | unknown | EAR99 | |||||||||||
|
SR732AGTPD8R66F
KOA Corporation
|
Check for Price | Obsolete | 8.66 Ω | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 70 °C | YES | 2.0809 V | e4 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TR, 10 INCH | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KOA CORP | SMT, 0805 | unknown | EAR99 | 8533.21.00.30 | ||||
|
SR732ALTPD2R21F
KOA Corporation
|
Check for Price | Obsolete | 2.21 Ω | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | IEC60115-8 | 70 °C | YES | 1.0512 V | e0 | AEC-Q200 | 150 °C | -55 °C | Rectangular | 2 | TR, 10 INCH | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | KOA CORP | SMT, 0805 | unknown | EAR99 | 8533.21.00.30 | ||||
|
RK73B1JLBC560J
KOA Corporation
|
Check for Price | Obsolete | 56 Ω | 5 % | 100 mW | 0603 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RK73B1J(T,L5%TOL) | RK73B1J(T,L 5% TOL) | 50 V | e0 | 155 °C | -55 °C | Chip | 2 | Bulk | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | KOA CORP | SMT, 0603 | unknown | EAR99 |