Filter Your Search
1 - 10 of 296 results
![]() |
KS57C2016IFP
Samsung Semiconductor
|
Check for Price | Obsolete | 4 | 56 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 8 mA | 6 V | 2.7 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | SAMSUNG SEMICONDUCTOR INC | QFP | QFP, | 100 | unknown | 8542.31.00.01 | |||||||||||||||
![]() |
KS57P21632
Samsung Semiconductor
|
Check for Price | Obsolete | 4 | 1.05 MHz | 1.05 MHz | 12 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 3.4 V | 2.2 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3 mm | 14 mm | 20 mm | SAMSUNG SEMICONDUCTOR INC | QFP | QFP, | 100 | unknown | 8542.31.00.01 | |||||||||||||
![]() |
KS57C0104IS
Samsung Semiconductor
|
Check for Price | Obsolete | 4 | 36 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 8 mA | 6 V | 2.7 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 15.24 mm | 39.1 mm | SAMSUNG SEMICONDUCTOR INC | DIP | SDIP, | 42 | unknown | 8542.31.00.01 | |||||||||||||||
![]() |
KS57P4204N
Samsung Semiconductor
|
Check for Price | Obsolete | 4 | 1.5 MHz | 6 MHz | 21 | NO | 3 V | MICROCONTROLLER | CMOS | ALSO OPERATES FROM 1.8 TO 5.5V SUPPLY | NO | NO | YES | YES | OTPROM | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T30 | Not Qualified | 85 °C | -40 °C | 30 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.48 mm | SAMSUNG SEMICONDUCTOR INC | DIP | SDIP, | 30 | unknown | 8542.31.00.01 | ||||||||||||
|
KS57C0208BLD
Samsung Semiconductor
|
Check for Price | Obsolete | SAMSUNG SEMICONDUCTOR INC | , | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
![]() |
KS57C0208N
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 4 | 1.05 MHz | 8192 | 256 | SAM4 | NO | CMOS | MROM | 4 mA | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SDIP | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.78 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP | SDIP, SDIP24,.3 | 24 | compliant | 8542.31.00.01 | ||||||||||||||||
![]() |
KS57C0208N-XX
Samsung Semiconductor
|
Check for Price | No | No | Obsolete | 4 | 1.05 MHz | 8192 | 256 | SAM4 | NO | CMOS | MROM | 4 mA | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SDIP | SDIP24,.3 | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.78 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | DIP | SDIP, SDIP24,.3 | 24 | compliant | 8542.31.00.01 | ||||||||||||||||
|
KS57C5016Q
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4 | 900 kHz | 16384 | 256 | SAM4 | YES | CMOS | MROM | 6 mA | INDUSTRIAL | R-PQFP-G64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | SAMSUNG SEMICONDUCTOR INC | QFP, QFP64,.7X.95,40 | compliant | 8542.31.00.01 | ||||||||||||||||||||
![]() |
KS57C21116
Samsung Semiconductor
|
Check for Price | Obsolete | 4 | 1.5 MHz | 1.5 MHz | 51 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 1.8 V | INDUSTRIAL | R-PQFP-G128 | Not Qualified | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | FQFP | RECTANGULAR | FLATPACK, FINE PITCH | GULL WING | 500 µm | QUAD | 2.4 mm | 14 mm | 20 mm | SAMSUNG SEMICONDUCTOR INC | QFP | FQFP, | 128 | unknown | 8542.31.00.01 | |||||||||||||
|
KS57C0616N
Samsung Semiconductor
|
Check for Price | No | Obsolete | 4 | 6 MHz | 16384 | 512 | SAM47 | NO | CMOS | MROM | 8 mA | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e0 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SDIP, SDIP42,.6 | compliant | 8542.31.00.01 |