Parametric results for: ksr211g lfs under Keypad Switches

Filter Your Search

1 - 8 of 8 results

|
-
-
-
-
-
Manufacturer Part Number: ksr211g
Select parts from the table below to compare.
Compare
Compare
KSR211GLFS
C&K
$0.4287 Yes Yes Active 50 mA 32 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH SOFT TYPE ROHS COMPLIANT 1X1 1VA@32VDC .05A@32VDC 1 ms 1 GΩ 1.8 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT 254 µm SILVER SILVER TAPE AND REEL IP50 REFLOW NO SILVER SOLDER 3.8 mm 1.75 mm 6 mm C & K COMPONENTS LLC compliant EAR99 8536.50.90.40
KSR211GLFS
ITT Interconnect Solutions
Check for Price Yes Transferred 50 mA 32 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH SOFT TYPE 1X1 .05A@32VDC 1 ms 1.8 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL IP50 NO Silver (Ag) SOLDER 3.8 mm 1.7 mm 6 mm ITT CANNON unknown EAR99 8536.50.90.40 ROHS COMPLIANT
KSR211GNCLFG
C&K
Check for Price Yes Yes Active 50 mA 32 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH 1X1 1VA@32VDC 0.05A@32VDC 1 ms 1 GΩ 2.2 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT 250 µm SILVER SILVER TR IP50 REFLOW NO Gold (Au) SOLDER 3.8 mm 1.75 mm 6 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.40
KSR211G
C&K
Check for Price Obsolete 50 mA 32 V 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH SOFT TYPE 1X1 1VA@32VDC .05A@32VDC 1 ms 1 GΩ 2.16 N -40 °C 85 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL REFLOW NO SOLDER 3.8 mm 1.7 mm 6 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.40
KSR211GLFG
ITT Interconnect Solutions
Check for Price Yes Transferred 10 mA 32 V 100000 Cycle(s) 1 SPST MOMENTARY KEYPAD SWITCH SOFT TYPE 1X1 .01A@32VDC 1 ms 1.8 N e4 -40 °C 125 °C SURFACE MOUNT-STRAIGHT TAPE AND REEL IP50 NO Gold (Au) SOLDER 3.8 mm 1.7 mm 6 mm ITT CANNON unknown EAR99 8536.50.90.40 ROHS COMPLIANT
KSR211GNCLFS
C&K
Check for Price Yes Yes Active 50 mA 32 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY KEYPAD SWITCH SOFT TYPE ROHS COMPLIANT 1X1 1VA@32VDC 0.05A@32VDC 1 ms ON-(OFF) 1 GΩ 1.8 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT 254 µm SILVER SILVER TR IP50 NO Silver (Ag) SOLDER 0.031 inch 3.81 mm 1.7018 mm 6 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.40
KSR211G
ITT Interconnect Solutions
Check for Price Transferred 50 mA 32 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH SOFT TYPE 1X1 1VA@32VDC .05A@32VDC 1 ms 1 GΩ 2.16 N -40 °C 85 °C SURFACE MOUNT-STRAIGHT 250 µm TAPE AND REEL REFLOW NO SOLDER 3.8 mm 1.7 mm 6 mm ITT CANNON unknown EAR99 8536.50.90.40
KSR211GLFG
C&K
Check for Price Yes Yes Active 50 mA 32 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE KEYPAD SWITCH SOFT TYPE 1X1 1VA@32VDC .05A@32VDC 1 ms 1 GΩ 1.8 N e4 -40 °C 85 °C SURFACE MOUNT-STRAIGHT 2.2 mm SILVER SILVER TAPE AND REEL IP50 NO Gold (Au) SOLDER 0.029 inch 3.8 mm 1.75 mm 6 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.40 ROHS COMPLIANT