Filter Your Search
1 - 8 of 8 results
|
KSR251GLFS
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 50 mA | 32 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | SOFT TYPE | 1X1 | .05A@32VDC | 1 ms | 4.5 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | IP50 | NO | Silver (Ag) | SOLDER | 3.8 mm | 1.7 mm | 6 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | |||||||||||||
|
KSR251G
ITT Interconnect Solutions
|
Check for Price | Transferred | 50 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SOFT TYPE | 1X1 | 1VA@32VDC | .05A@32VDC | 1 ms | 1 GΩ | 5.63 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 500 µm | TAPE AND REEL | REFLOW | NO | SOLDER | 3.8 mm | 1.7 mm | 6 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.40 | |||||||||||||
|
KSR251GLFS
C&K
|
Check for Price | Yes | Yes | Active | 50 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SOFT TYPE | ROHS COMPLIANT | 1X1 | 1VA@32VDC | .05A@32VDC | 1 ms | 1 GΩ | 4.5 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 508 µm | SILVER | SILVER | TAPE AND REEL | IP50 | REFLOW | NO | Silver (Ag) | SOLDER | 3.8 mm | 1.75 mm | 6 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.90.40 | |||||
|
KSR251GLFG
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 10 mA | 32 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY | KEYPAD SWITCH | SOFT TYPE | 1X1 | .01A@32VDC | 1 ms | 4.5 N | e4 | -40 °C | 125 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | IP50 | NO | Gold (Au) | SOLDER | 3.8 mm | 1.7 mm | 6 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | |||||||||||||
|
KSR251GLFG
C&K
|
Check for Price | Yes | Yes | Active | 50 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SOFT TYPE | 1X1 | 1VA@32VDC | .05A@32VDC | 1 ms | 1 GΩ | 4.5 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 5.6 mm | SILVER | SILVER | TAPE AND REEL | IP50 | NO | Gold (Au) | SOLDER | 0.029 inch | 3.8 mm | 1.75 mm | 6 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.40 | |||||
|
KSR251G
C&K
|
Check for Price | Obsolete | 50 mA | 32 V | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | SOFT TYPE | 1X1 | 1VA@32VDC | .05A@32VDC | 1 ms | 1 GΩ | 5.63 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | REFLOW | NO | SOLDER | 3.8 mm | 1.7 mm | 6 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||
|
KSR251GNCLFS
C&K
|
Check for Price | Yes | Yes | Active | 50 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | KEYPAD SWITCH | SOFT TYPE | ROHS COMPLIANT | 1X1 | 1VA@32VDC | 0.05A@32VDC | 1 ms | ON-(OFF) | 1 GΩ | 4.5 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 508 µm | SILVER | SILVER | TR | IP50 | NO | Silver (Ag) | SOLDER | 0.031 inch | 3.81 mm | 1.7018 mm | 6 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||
|
KSR251GNCLFG
C&K
|
Check for Price | Yes | Yes | Active | 50 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | 1VA@32VDC | 0.05A@32VDC | 1 ms | 1 GΩ | 5.6 N | e4 | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 500 µm | SILVER | SILVER | TR | IP50 | REFLOW | NO | Gold (Au) | SOLDER | 3.8 mm | 1.75 mm | 6 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 |