Filter Your Search
1 - 1 of 1 results
|
KTR18EZPF51R0
ROHM Semiconductor
|
$0.0502 | Yes | Yes | Active | 51 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 500 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | ROHM CO LTD | SMT, 1206 | compliant | EAR99 | 8533.21.00.30 | ROHM Semiconductor |