Filter Your Search
1 - 10 of 128 results
|
L0103ME
Littelfuse Inc
|
$0.2523 | Yes | Active | HIGH RELIABILITY | 125 °C | -40 °C | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | SINGLE | 0.5 V/us | 10 V/us | 5 mA | 1.3 V | 7 mA | TO-92 | O-PBCY-T3 | e3 | 500 µA | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | 260 | Not Qualified | 1 A | 600 V | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | 40 | TRIAC | ||
|
L0109NE
Littelfuse Inc
|
$0.2831 | Yes | Active | HIGH RELIABILITY | 125 °C | -40 °C | LITTELFUSE INC | TO-92 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | SINGLE | 2 V/us | 50 V/us | 10 mA | 1.3 V | 10 mA | TO-92 | O-PBCY-T3 | e3 | 500 µA | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | 260 | Not Qualified | 1 A | 800 V | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | 40 | TRIAC | ||
|
L0107ME
Littelfuse Inc
|
$0.3310 | Yes | Active | HIGH RELIABILITY | 125 °C | -40 °C | LITTELFUSE INC | TO-92 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | SINGLE | 1 V/us | 20 V/us | 7 mA | 1.3 V | 10 mA | TO-92 | O-PBCY-T3 | e3 | 500 µA | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | 260 | Not Qualified | 1 A | 600 V | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | 40 | TRIAC | ||
|
L0107MERP
Littelfuse Inc
|
$0.3452 | Yes | Active | HIGH RELIABILITY | 125 °C | -40 °C | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | SINGLE | 1 V/us | 20 V/us | 7 mA | 1.3 V | 10 mA | TO-92 | O-PBCY-T3 | e3 | 500 µA | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | 260 | Not Qualified | 1 A | 600 V | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | 40 | TRIAC | ||
|
L0103MERP
Littelfuse Inc
|
$0.3460 | Yes | Active | HIGH RELIABILITY | 125 °C | -40 °C | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | SINGLE | 0.5 V/us | 10 V/us | 5 mA | 1.3 V | 7 mA | TO-92 | O-PBCY-T3 | e3 | 500 µA | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | 260 | Not Qualified | 1 A | 600 V | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | 40 | TRIAC | ||
|
L0109MERP
Littelfuse Inc
|
$0.3534 | Yes | Active | HIGH RELIABILITY | 125 °C | -40 °C | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | SINGLE | 2 V/us | 50 V/us | 10 mA | 1.3 V | 10 mA | TO-92 | O-PBCY-T3 | e3 | 500 µA | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | 260 | Not Qualified | 1 A | 600 V | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | 40 | TRIAC | ||
|
L0107MEAP
Littelfuse Inc
|
$0.3635 | Yes | Active | HIGH RELIABILITY | 125 °C | -40 °C | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | SINGLE | 1 V/us | 20 V/us | 7 mA | 1.3 V | 10 mA | TO-92 | O-PBCY-T3 | e3 | 500 µA | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | 260 | Not Qualified | 1 A | 600 V | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | 40 | TRIAC | |||
|
L0103MEAP
Littelfuse Inc
|
$0.3635 | Yes | Active | HIGH RELIABILITY | 125 °C | -40 °C | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | SINGLE | 0.5 V/us | 10 V/us | 5 mA | 1.3 V | 7 mA | TO-92 | O-PBCY-T3 | e3 | 500 µA | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | 260 | Not Qualified | 1 A | 600 V | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | 40 | TRIAC | |||
|
L0109MEAP
Littelfuse Inc
|
$0.3635 | Yes | Active | HIGH RELIABILITY | 125 °C | -40 °C | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | SINGLE | 2 V/us | 50 V/us | 10 mA | 1.3 V | 10 mA | TO-92 | O-PBCY-T3 | e3 | 500 µA | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | 260 | Not Qualified | 1 A | 600 V | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | 40 | TRIAC | |||
|
L0103DE
Littelfuse Inc
|
$0.3734 | Yes | Active | HIGH RELIABILITY | 125 °C | -40 °C | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE | SINGLE | 0.5 V/us | 10 V/us | 5 mA | 1.3 V | 7 mA | TO-92 | O-PBCY-T3 | e3 | 500 µA | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | 260 | Not Qualified | 1 A | 400 V | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | 40 | TRIAC |