Filter Your Search
1 - 3 of 3 results
|
L0103NERP
Littelfuse Inc
|
$0.3819 | Yes | Active | 500 µA | 7 mA | 5 mA | 800 V | 1 A | TRIAC | SINGLE | HIGH RELIABILITY | 0.5 V/us | 10 V/us | 1.3 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.30.00.80 | |||
|
L0103NEAP
Littelfuse Inc
|
Check for Price | Yes | Active | 500 µA | 7 mA | 5 mA | 800 V | 1 A | TRIAC | SINGLE | HIGH RELIABILITY | 0.5 V/us | 10 V/us | 1.3 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||
|
L0103NE
Littelfuse Inc
|
Check for Price | Yes | Active | 500 µA | 7 mA | 5 mA | 800 V | 1 A | TRIAC | SINGLE | HIGH RELIABILITY | 0.5 V/us | 10 V/us | 1.3 V | TO-92 | O-PBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | PLASTIC/EPOXY | ROUND | CYLINDRICAL | NO | MATTE TIN | THROUGH-HOLE | BOTTOM | LITTELFUSE INC | TO-92 | CYLINDRICAL, O-PBCY-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | LITTELFUSE |