Filter Your Search
1 - 10 of 54 results
|
M5L2114LS-2
Mitsubishi Electric
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 200 ns | STANDARD SRAM | COMMON | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MITSUBISHI ELECTRIC CORP | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | |||||||||||||||||||||||||||||||||||||||||
|
L2114-2CB
GTE Microcircuits
|
Check for Price | No | Transferred | 4.096 kbit | 4 | 1KX4 | 5 V | 200 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GTE MICROCIRCUITS | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||
|
L211HD
Kingbright
|
Check for Price | No | Contact Manufacturer | e0 | 85 °C | -40 °C | TIN LEAD | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.80.00 | Red | 30 mA | 2.8 V | NO | DIFFUSED | 7.9 mm | 665 nm | 100 deg | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
L2114-3CE
California Micro Devices
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 300 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-XDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CALIFORNIA MICRO DEVICES CORP | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||
|
L2114-3CA
GTE Microcircuits
|
Check for Price | No | Transferred | 4.096 kbit | 4 | 1KX4 | 5 V | 300 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-XDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GTE MICROCIRCUITS | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||
|
L2114-1CE
GTE Microcircuits
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 150 ns | STANDARD SRAM | COMMON | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | MOS | COMMERCIAL | R-XDIP-T18 | Not Qualified | e0 | 70 °C | 18 | CERAMIC | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | GTE MICROCIRCUITS | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||||
|
L2113AH01-AHZ00-000
Carling Technologies
|
Check for Price | Yes | Active | e4 | 85 °C | -40 °C | PANEL MOUNT | NO | Silver (Ag) | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.70.00 | 26 deg | BLACK | 0.4 inch | POLYCARBONATE/POLYETHYLENE | ROCKER | 25.91 inch | 36.83 mm | 50.04 mm | SILVER ALLOY | GOLD | 14 mA | 0.014A@28VDC | ON-OFF | 0.01 mΩ | 28 V | 1250VAC V | 100000 Cycle(s) | SILVER ALLOY | GOLD | GREEN LED | 50 MΩ | GLASS FILLED POLYAMIDE66 | CORROSION PROOF; DUST PROOF; IP67; MOISTURE PROOF | LATCHED | DPST | ROCKER SWITCH | 0.187 inch | BRASS/COPPER ALLOY | QUICK CONNECT | |||||||||||||||||||||||||||||||||||||||
|
L211HDT
PACCOM
|
Check for Price | Obsolete | PACCOM ELECTRONICS | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
M5L2112AS
Mitsubishi Electric
|
Check for Price | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 350 ns | STANDARD SRAM | 1 | 256 | 256 words | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.25 V | 4.75 V | NMOS | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MITSUBISHI ELECTRIC CORP | DIP, DIP16,.3 | unknown | EAR99 | 8542.32.00.41 | ||||||||||||||||||||||||||||||||||||||||||
|
M5L2114LP-3
Mitsubishi Electric
|
Check for Price | No | Obsolete | 4.096 kbit | 4 | 1KX4 | 5 V | 300 ns | STANDARD SRAM | COMMON | 1 | 1000 | 1.024 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5.5 V | 4.5 V | NMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MITSUBISHI ELECTRIC CORP | DIP, DIP18,.3 | unknown | EAR99 | 8542.32.00.41 |