Filter Your Search
1 - 3 of 3 results
|
L6569D
STMicroelectronics
|
Check for Price | No | Obsolete | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 275 mA | HALF BRIDGE BASED MOSFET DRIVER | MOS | YES | 1 | 16.6 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SO-8 | 8 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
L6569D013TR
STMicroelectronics
|
Check for Price | No | Obsolete | 12 V | SCHMITT TRIGGER | TOTEM-POLE | 275 mA | HALF BRIDGE BASED MOSFET DRIVER | MOS | YES | 1 | 16.6 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | DIP8,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SO-8 | 8 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
E-L6569D
STMicroelectronics
|
Check for Price | Active | 12 V | 275 mA | HALF BRIDGE BASED MOSFET DRIVER | YES | 1 | 16.6 V | 10 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 |