Filter Your Search
1 - 3 of 3 results
|
LBC3225T100KR
TAIYO YUDEN
|
$0.1153 | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 172.9 mΩ | 10 % | YES | 100 kHz | 540 mA | 23 MHz | FERRITE | 1210 | RF INDUCTOR | 1 | NO | DCR IS MEASURED AT 30% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Matte Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | CHIP | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN | ||
|
LBC3225T100KR8
TAIYO YUDEN
|
$0.1307 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 133 mΩ | 10 % | YES | 100 kHz | 540 mA | 23 MHz | 1210 | HIGH CURRENT INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT: 30% | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.5 mm | 3.2 mm | 2.5 mm | TAIYO YUDEN CO LTD | unknown | EAR99 | 8504.50.80.00 | TAIYO YUDEN | |||||||
|
LBC3225T100KRV
TAIYO YUDEN
|
$0.2370 | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 10 µH | 172.9 mΩ | 10 % | YES | 100 kHz | 540 mA | 23 MHz | RF INDUCTOR | 1 | NO | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | TAIYO YUDEN CO LTD | CHIP, 1210 | compliant | EAR99 | 8504.50.80.00 | TAIYO YUDEN |