Filter Your Search
1 - 1 of 1 results
|
LC4128ZC-75TN100E
Lattice Semiconductor Corporation
|
Check for Price | Yes | Yes | Active | 1.8 V | 7.5 ns | 74 | 64 | 10 | 128 | 64 | EE PLD | SQUARE | 10 DEDICATED INPUTS, 64 I/O | PAD-TYPE | 111 MHz | YES | YES | 83 | MACROCELL | 1.9 V | 1.7 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 130 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | LATTICE SEMICONDUCTOR CORP | QFP | TQFP-100 | 100 | compliant | EAR99 | 8542.39.00.01 | Lattice Semiconductor |