Filter Your Search
1 - 10 of 26 results
|
QY--2(13)-DM-U2-100A-B0--ZL
CBI-electric Group
|
Check for Price | Contact Manufacturer | 80 V | 100 A | MEDIUM | MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 10 kA | CCC; CE; EAC; UL; VDE | 85 °C | -40 °C | DIN RAIL | 2 | NO | SNAP ON | 25.6 mm | 70.5 mm | 97.2 mm | CBI ELECTRIC GROUP | unknown | |||
|
QY--3(13)-DM-U2-150A-B0--ZL
CBI-electric Group
|
Check for Price | Contact Manufacturer | 80 V | 150 A | MEDIUM | MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 10 kA | CCC; CE; EAC; UL; VDE | 85 °C | -40 °C | DIN RAIL | 3 | NO | SNAP ON | 38.4 mm | 70.5 mm | 97.2 mm | CBI ELECTRIC GROUP | unknown | |||
|
QY--1(13)-DM-U2-02A-B0---
CBI-electric Group
|
Check for Price | Contact Manufacturer | 80 V | 2 A | MEDIUM | MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 10 kA | CCC; CE; EAC; UL; VDE | 85 °C | -40 °C | DIN RAIL | 1 | NO | SNAP ON | 12.8 mm | 70.5 mm | 97.2 mm | CBI ELECTRIC GROUP | unknown | |||
|
QY--1(13)-DM-U2-10A-B0---
CBI-electric Group
|
Check for Price | Contact Manufacturer | 80 V | 10 A | MEDIUM | MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 10 kA | CCC; CE; EAC; UL; VDE | 85 °C | -40 °C | DIN RAIL | 1 | NO | SNAP ON | 12.8 mm | 70.5 mm | 97.2 mm | CBI ELECTRIC GROUP | unknown | |||
|
QY-A-2(13)-D-U2-125A-B0---
CBI-electric Group
|
Check for Price | Contact Manufacturer | 80 V | 125 A | MEDIUM | MAGNETIC CIRCUIT BREAKER | HANDLE | CIRCUIT FUNCTION: SERIES TRIP WITH AUXILIARY SWITCH | TRIP | 10 kA | CCC; CE; EAC; UL; VDE | 85 °C | -40 °C | DIN RAIL | 2 | NO | SNAP ON | 25.6 mm | 68.8 mm | 97.2 mm | CBI ELECTRIC GROUP | unknown | ||
|
QY-A-1(13)-D-U2-25A-B0---
CBI-electric Group
|
Check for Price | Contact Manufacturer | 80 V | 25 A | MEDIUM | MAGNETIC CIRCUIT BREAKER | HANDLE | CIRCUIT FUNCTION: SERIES TRIP WITH AUXILIARY SWITCH | TRIP | 10 kA | CCC; CE; EAC; UL; VDE | 85 °C | -40 °C | DIN RAIL | 1 | NO | SNAP ON | 12.8 mm | 68.8 mm | 97.2 mm | CBI ELECTRIC GROUP | unknown | ||
|
QY--2(13)-DM-U2-20A-B1---
CBI-electric Group
|
Check for Price | Contact Manufacturer | 125 V | 20 A | MEDIUM | MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 10 kA | CCC; CE; EAC; UL; VDE | 85 °C | -40 °C | DIN RAIL | 2 | NO | SNAP ON | 25.6 mm | 70.5 mm | 97.2 mm | CBI ELECTRIC GROUP | unknown | |||
|
QY--1(13)-DM-U2-03A-B0---
CBI-electric Group
|
Check for Price | Contact Manufacturer | 80 V | 3 A | MEDIUM | MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 10 kA | CCC; CE; EAC; UL; VDE | 85 °C | -40 °C | DIN RAIL | 1 | NO | SNAP ON | 12.8 mm | 70.5 mm | 97.2 mm | CBI ELECTRIC GROUP | unknown | |||
|
QY--1(13)-DM-U2-20A-B0---
CBI-electric Group
|
Check for Price | Contact Manufacturer | 80 V | 20 A | MEDIUM | MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 10 kA | CCC; CE; EAC; UL; VDE | 85 °C | -40 °C | DIN RAIL | 1 | NO | SNAP ON | 12.8 mm | 70.5 mm | 97.2 mm | CBI ELECTRIC GROUP | unknown | |||
|
QY--1(13)-DM-U2-15A-B0---
CBI-electric Group
|
Check for Price | Contact Manufacturer | 80 V | 15 A | MEDIUM | MAGNETIC CIRCUIT BREAKER | HANDLE | TRIP | 10 kA | CCC; CE; EAC; UL; VDE | 85 °C | -40 °C | DIN RAIL | 1 | NO | SNAP ON | 12.8 mm | 70.5 mm | 97.2 mm | CBI ELECTRIC GROUP | unknown |