Filter Your Search
1 - 10 of 20 results
|
GXO-3332L/F18.432MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Obsolete | 18.432 MHz | 10 % | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; OTHE... more | 5 ns | NO | 5 ns | 7 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) | 3.3mm x 2.6mm x 1.0mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||
|
LF1.84320MHZIQXO-71C
IQD Frequency Products
|
Check for Price | Yes | Yes | Not Recommended | 1.8432 MHz | 100 % | 3.3 V | HCMOS | 6 ns | NO | 6 ns | 3.6 V | 3 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5mm x 1.5mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | ||||||||
|
347LF-1.8432MHZ-AM
Fox Electronics
|
Check for Price | Yes | Obsolete | 1.8432 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e1 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 8 | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 13.2mm x 13.2mm x 6.0mm | FOX ELECTRONICS | compliant | Clock | EAR99 | |||||
|
LF1.84320MHZIQXO-70C
IQD Frequency Products
|
Check for Price | Yes | Yes | Obsolete | 1.8432 MHz | 100 % | 5 V | HCMOS/TTL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5mm x 1.5mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | ||||||||
|
FSO-2LF-1.8432MHZ-AF0
Fox Electronics
|
Check for Price | Yes | Obsolete | 1.8432 MHz | 100 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | 14.0mm x 8.65mm x 4.7mm | FOX ELECTRONICS | compliant | Clock | EAR99 | |||||||
|
GXO-U129L/F18.43200MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 18.432 MHz | 10 % | 10 LS TTL, 15 pF | 3.3 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TR | 5 ns | NO | 5 ns | 3.6 V | 3 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 8 | YES | 7.5mm x 5.0mm x 1.5mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | |||||||
|
GXO-U129L/F18.4320MHZ
Golledge Electronics Ltd
|
Check for Price | Active | 18.432 MHz | 10 % | 10 LS TTL, 15 pF | 3.3 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.6 V | 3 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 7.5mm x 5.0mm x 1.5mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | ||||||||||
|
LF1.84320MHZIQXO-70A
IQD Frequency Products
|
Check for Price | Yes | Yes | Obsolete | 1.8432 MHz | 25 % | 5 V | HCMOS/TTL | 5 ns | NO | 5 ns | 5.5 V | 4.5 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5mm x 1.5mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | ||||||||
|
GXO-U129L/F1.84320MHZ
Golledge Electronics Ltd
|
Check for Price | Yes | Yes | Active | 1.8432 MHz | 10 % | 10 LS TTL, 15 pF | 3.3 V | HCMOS/LSTTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 5 ns | 3.6 V | 3 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 8 | YES | 7.5mm x 5.0mm x 1.5mm | GOLLEDGE ELECTRONICS LTD | compliant | Clock | SURFACE MOUNT PACKAGE-8 | ||||||
|
LF1.84320MHZIQXO-71B
IQD Frequency Products
|
Check for Price | Yes | Yes | Not Recommended | 1.8432 MHz | 50 % | 3.3 V | HCMOS | 6 ns | NO | 6 ns | 3.6 V | 3 V | 45/55 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) | 7.5mm x 5mm x 1.5mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock |