Filter Your Search
1 - 10 of 889 results
![]() |
AP1120SB
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 12 V | 4.8 V | 3.3 V | 1 A | 1.8 V | 1.4 V | 1 A | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 1.4 V | 2 | 3.365 V | 3.235 V | 1.836 V | 1.764 V | 2 % | R-PDSO-G8 | Not Qualified | 150 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 5.05 mm | 1.75 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | ||||||
![]() |
AP1117K50A
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 12 V | 6.5 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 5.1 V | 4.9 V | 2 % | R-PSSO-G2 | Not Qualified | 150 °C | 2 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | SINGLE | 9.15 mm | 9.97 mm | 4.83 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | D2PAK | TO-263, | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
![]() |
AP1115BY25
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 12 V | 4 V | 2.5 V | 600 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 2.55 V | 2.45 V | 2 % | R-PSSO-F3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.48 mm | 4.5 mm | 1.6 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOT-89 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
![]() |
AP1118D33A
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 15 V | 4.8 V | 3.3 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 3.365 V | 3.235 V | R-PSSO-G5 | Not Qualified | 150 °C | 5 | PLASTIC/EPOXY | TO-252 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | SINGLE | 5.8 mm | 6.6 mm | 2.55 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | TO-252 | TO-252, | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
![]() |
AP13930TW
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 7 V | 3.45 V | 3 V | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 450 mV | 1 | 3.06 V | 2.94 V | CMOS | 2 % | R-PDSO-G5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 900 µm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOT-23 | LEAD FREE, TSOT-23, 5 PIN | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||
![]() |
AP1118K18LA
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 15 V | 3.3 V | 1.8 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.4 V | 1 | 1.836 V | 1.764 V | R-PSSO-G5 | Not Qualified | 150 °C | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.7 mm | SINGLE | 9.15 mm | 10.16 mm | 4.85 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | D2PAK | TO-263, | 4 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
![]() |
AP1186T533L
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 12 V | 3.8 V | 3.3 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 380 mV | 1 | 3.365 V | 3.235 V | 2 % | R-PSFM-T5 | Not Qualified | 150 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | INTEGRATED CIRCUIT TECHNOLOGY CORP | SFM | LEAD FREE, TO-220, 5 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
![]() |
AP130-18TWA
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 7 V | 5 V | 1.8 V | 400 mV | 300 mA | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 0.04 % | 1 | 1.836 V | 1.764 V | 2 % | R-PDSO-G3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | VSSOP | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 900 µm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOT-23 | LEAD FREE, TSOT-23, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||
![]() |
AP131-20YA
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 7 V | 5 V | 2 V | YES | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 2.04 V | 1.96 V | 2 % | R-PDSO-F5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | LSOF | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | FLAT | 1.5 mm | DUAL | 2.5 mm | 4.5 mm | 1.6 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOT-89 | LEAD FREE, SOT-89, 5 PIN | 5 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||
![]() |
AP1184S7L
Integrated Circuit Technology Corp
|
Check for Price | Obsolete | 4 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 850 mV | 1 | 15.5 V | 1.25 V | R-PDSO-G7 | Not Qualified | 150 °C | 7 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.91 mm | 4.87 mm | 1.8 mm | INTEGRATED CIRCUIT TECHNOLOGY CORP | SOIC | SOP, | 8/7 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |