Filter Your Search
1 - 10 of 308 results
|
LM101AH
Texas Instruments
|
$7.9284 | Yes | No | Active | NO | 8 | BIPOLAR | 1 | MILITARY | O-MBCY-W8 | e0 | Not Qualified | 1 | 125 °C | -55 °C | METAL | TO-99 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | 2.54 mm | BOTTOM | 5.72 mm | 9.08 mm | 9.08 mm | TEXAS INSTRUMENTS INC | BCY | METAL CAN, 8 PIN | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 100 nA | 75 nA | 80 dB | 96 dB | NO | 10 nA | 2 mV | NO | NO | NO | -22 V | -15 V | CAN8,.2 | YES | NO | 0.5 V/us | 3 mA | 22 V | 15 V | 1000 | 50000 | NO | ||||||||||||
|
LM101AJ
Texas Instruments
|
$11.4910 | Yes | No | Active | NO | 8 | BIPOLAR | 1 | MILITARY | R-GDIP-T8 | e0 | Not Qualified | 1 | 125 °C | -55 °C | NOT APPLICABLE | NOT APPLICABLE | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.16 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP14,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | Texas Instruments | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 75 nA | 75 nA | 80 dB | 96 dB | NO | 10 nA | 2 mV | NO | NO | NO | -22 V | -15 V | DIP14,.3 | YES | NO | 0.5 V/us | 3 mA | 22 V | 15 V | 1000 | 50000 | NO | TUBE | |||||||||
|
LM101AH/NOPB
Texas Instruments
|
$16.1835 | Yes | Yes | Active | NO | 8 | BIPOLAR | 1 | MILITARY | O-MBCY-W8 | Not Qualified | 1 | 125 °C | -55 °C | METAL | TO-99 | ROUND | CYLINDRICAL | WIRE | 2.54 mm | BOTTOM | 5.72 mm | 9.08 mm | 9.08 mm | TEXAS INSTRUMENTS INC | BCY | GREEN, METAL CAN, 8 PIN | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 100 nA | 75 nA | 80 dB | 96 dB | NO | 10 nA | 2 mV | NO | NO | NO | -22 V | -15 V | CAN8,.2 | YES | NO | 0.5 V/us | 3 mA | 22 V | 15 V | 1000 | 50000 | NO | ||||||||||||||
|
LM101AWLQMLV
Texas Instruments
|
$681.4008 | No | Obsolete | YES | 10 | BIPOLAR | 1 | MILITARY | R-GDFP-F10 | Not Qualified | 1 | 125 °C | -55 °C | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.032 mm | 6.1214 mm | 6.858 mm | TEXAS INSTRUMENTS INC | DFP | DFP, FL10,.3 | 10 | not_compliant | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 100 nA | 75 nA | 80 dB | NO | 3 mV | NO | -22 V | -20 V | FL10,.3 | 0.3 V/us | 3 mA | 22 V | 20 V | 25000 | MIL-PRF-38535 Class V | |||||||||||||||||||||||
|
LM101J14/883C
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | 14 | BIPOLAR | 1 | MILITARY | R-XDIP-T14 | e0 | Not Qualified | 125 °C | -55 °C | CERAMIC | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | compliant | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 500 nA | NO | 6 mV | NO | DIP14,.3 | MIL-STD-883 Class C | ||||||||||||||||||||||||||||||||||||
|
LM101AHDS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 8 | BIPOLAR | 1 | MILITARY | O-MBCY-W8 | e0 | 125 °C | -55 °C | METAL | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | MOTOROLA INC | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 75 nA | NO | 3 mV | NO | CAN8,.2 | |||||||||||||||||||||||||||||||||||||||||
|
LM101H/883
AMD
|
Check for Price | No | No | Obsolete | NO | 8 | BIPOLAR | 1 | MILITARY | O-MBCY-W8 | e0 | Not Qualified | 125 °C | -55 °C | METAL | ROUND | CYLINDRICAL | TIN LEAD | WIRE | BOTTOM | ADVANCED MICRO DEVICES INC | TO-99 | , CAN8,.2 | 8 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 1.5 µA | 500 nA | 90 dB | NO | 6 mV | NO | -22 V | -15 V | CAN8,.2 | 22 V | 15 V | MIL-STD-883 | |||||||||||||||||||||||||||||
|
M38510/10103BPA
Texas Instruments
|
Check for Price | Yes | No | Active | NO | 8 | BIPOLAR | 1 | MILITARY | R-CDIP-T8 | e0 | Qualified | 1 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | TEXAS INSTRUMENTS INC | DIP | DIP, | 8 | not_compliant | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 100 nA | 75 nA | 96 dB | 2 mV | -22 V | -10 V | 0.3 V/us | 22 V | 10 V | 1000 | MIL-PRF-38535 Class B | |||||||||||||||||||||||||||
|
LM101F/883C
Texas Instruments
|
Check for Price | No | Obsolete | YES | 10 | BIPOLAR | 1 | MILITARY | R-XDFP-F10 | e0 | Not Qualified | 125 °C | -55 °C | CERAMIC | DFP | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DFP, FL10,.3 | unknown | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 500 nA | NO | 6 mV | NO | FL10,.3 | MIL-STD-883 Class C | ||||||||||||||||||||||||||||||||||||
|
LM1017N
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | 16 | BIPOLAR | 1 | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | DIP16,.3 | 1017 | STANDARD | SEVEN SEGMENT DECODER/DRIVER | TRUE | 12 V | 5 V |