Filter Your Search
1 - 10 of 189 results
|
LM103H-5.1
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5.1 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 10 % | e0 | Not Qualified | 2 | METAL | SIP2,.1 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
LM103H-5.1
Texas Instruments
|
Check for Price | No | Obsolete | 5.1 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 10 % | e0 | Not Qualified | 2 | METAL | SIP2,.1 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | , SIP2,.1 | |||||||||||||||||||||||||||||
|
LM103H3.6/883B
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.6 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 10 % | e0 | Not Qualified | 38535Q/M;38534H;883B | 2 | METAL | SIP2,.1 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | , SIP2,.1 | ||||||||||||||||||||||||||||
|
LM103H-3.3-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 10 % | e0 | Not Qualified | MIL-STD-883 Class B (Modified) | 2 | METAL | SIP2,.1 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | , SIP2,.1 | ||||||||||||||||||||||||||||
|
LM103H-3.3
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 1 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 % | O-MBCY-W2 | e0 | Not Qualified | 2 | METAL | BCY | SIP2,.1 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | , SIP2,.1 | ||||||||||||||||||||||
|
LM103H-1.8
Texas Instruments
|
Check for Price | No | Obsolete | 1.8 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 10 % | e0 | Not Qualified | 2 | METAL | BCY | SIP2,.1 | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | 2.54 mm | BOTTOM | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | , SIP2,.1 | ||||||||||||||||||||||||||
|
LM1037N
Texas Instruments
|
Check for Price | No | Obsolete | 12 V | 14 mA | 4 | NO | DIFFERENTIAL MULTIPLEXER | 1 | COMMON OUTPUT | BIPOLAR | COMMERCIAL | R-PDIP-T18 | e0 | Not Qualified | 70 °C | -20 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 21.755 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | unknown | 8542.39.00.01 | DIP, DIP18,.3 | ||||||||||||||||||
|
LM103H-1.8-MIL
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 1.8 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 10 % | e0 | Not Qualified | MIL-STD-883 Class B (Modified) | 2 | METAL | SIP2,.1 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
LM1036N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 9 V | 16 V | 2 | NO | 2 | 45 mA | BIPOLAR | COMMERCIAL | R-PDIP-T20 | e0 | Not Qualified | 1 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.075 mm | 5.08 mm | NATIONAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8542.39.00.01 | DIP-20 | 75 dB | TONE CONTROL CIRCUIT | 0.06 % | 2 | ||||||||||||
|
LM103H3.0/883B
Texas Instruments
|
Check for Price | No | Obsolete | 3 V | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | 10 % | e0 | Not Qualified | 38535Q/M;38534H;883B | 2 | METAL | SIP2,.1 | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8542.39.00.01 | , SIP2,.1 |