Filter Your Search
1 - 7 of 7 results
|
LM136-5.0MDS
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.9 V | 5.1 V | 1 | YES | YES | ADJUSTABLE FROM 4V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | MILITARY | 2 % | X-XUUC-N | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
LM136-5.0MD8
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.9 V | 5.1 V | 1 | YES | YES | ADJUSTABLE FROM 4V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | MILITARY | 2 % | X-XUUC-N | Not Qualified | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | compliant | EAR99 | 8542.39.00.01 | DIE | |||||
|
LM136-5.0MW8
Texas Instruments
|
Check for Price | Active | 5 V | 4.9 V | 5.1 V | 4 V | 6 V | 1 | YES | YES | ADJUSTABLE FROM 4V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | MILITARY | R-XUUC-N8 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 8 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | DIE, | unknown | EAR99 | 8542.39.00.01 | WAFER | ||||||||
|
LM136-5.0MDS
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.9 V | 5.1 V | 1 | YES | YES | ADJUSTABLE FROM 4V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | MILITARY | 2 % | X-XUUC-N | Not Qualified | 1 | 125 °C | -55 °C | 260 | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | compliant | EAR99 | 8542.39.00.01 | DIE | ||||||
|
LM136-5.0MD8
National Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 4.9 V | 5.1 V | 1 | YES | YES | ADJUSTABLE FROM 4V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 40 ppm/°C | MILITARY | 2 % | X-XUUC-N | Not Qualified | 1 | 125 °C | -55 °C | 260 | MIL-STD-883 | 40 | UNSPECIFIED | DIE | DIE OR CHIP | UNSPECIFIED | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, DIE OR CHIP | compliant | EAR99 | 8542.39.00.01 | |||||||
|
LM136-5.0-MW8
Texas Instruments
|
Check for Price | Yes | Active | 5 V | 4.9 V | 5.1 V | 4 V | 6 V | 1 | YES | YES | ADJUSTABLE FROM 4V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 20 ppm/°C | MILITARY | R-XUUC-N8 | Not Qualified | 1 | 125 °C | -55 °C | MIL-STD-883 | 8 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | TEXAS INSTRUMENTS INC | WAFER | compliant | ||||||||||
|
LM136-5.0MW8
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 4.9 V | 5.1 V | 1 | YES | YES | ADJUSTABLE FROM 4V TO 6V | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | MILITARY | 2 % | R-XUUC-N8 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 8 | UNSPECIFIED | DIE | WAFER | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | NATIONAL SEMICONDUCTOR CORP | DIE, WAFER | unknown | EAR99 | 8542.39.00.01 |