Filter Your Search
1 - 2 of 2 results
|
LM21212MH-1/NOPB
Texas Instruments
|
$4.4399 | Yes | Yes | Active | 5 V | 5.5 V | 2.95 V | 600 mV | 5.5 V | 12 A | 1 | YES | BUCK | 1.5 MHz | SEATED HGT-NOM, ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.1 mm | TEXAS INSTRUMENTS INC | HTSSOP-20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LM21212MH-1/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 12 A | YES | 1.5 MHz | VOLTAGE-MODE | CMOS | R-PDSO-G20 | e4 | Not Qualified | 1 | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant |