Filter Your Search
1 - 2 of 2 results
|
LM2940CSX-9.0/NOPB
Texas Instruments
|
$1.2257 | Yes | No | Active | 26 V | 10.5 V | 9 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 45 V | 0.09 % | 0.09 % | 1 | 9.45 V | 8.55 V | BIPOLAR | 5 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | 245 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.16 mm | 4.83 mm | TEXAS INSTRUMENTS INC | D2PAK | ROHS COMPLIANT, TO-263, 3 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | ||
|
LM2940CSX-9.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 26 V | 10.5 V | 9 V | 500 mV | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 45 V | 0.09 % | 0.09 % | 1 | 9.45 V | 8.55 V | BIPOLAR | 5 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | 245 | 30 | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 8.64 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, 3 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |