Filter Your Search
1 - 1 of 1 results
|
LM4128BQ1MFX2.0/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Active | 2.048 V | 5.5 V | 2.2 V | 2.0439 V | 2.0521 V | 5 V | 2.2 V | 5.5 V | 1 | YES | NO | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 75 ppm/°C | AUTOMOTIVE | 0.2 % | R-PDSO-G5 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | LSSOP, TSOP5/6,.11,37 | compliant | EAR99 | 8542.39.00.01 |