Filter Your Search
1 - 10 of 63 results
|
LM7810-TF3-D-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
LM7810CT
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 25 V | 12.5 V | 10 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.2 % | 0.2 % | 1 | 10.5 V | 9.5 V | BIPOLAR | 5 % | R-PSFM-T3 | e3 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | TO-220 | TO-220, 3 PIN | 3 | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | Fixed,Positive,Single Output,Standard Drop | |||||||||
|
LM7810SM
TT Electronics Resistors
|
Check for Price | Obsolete | 10 V | 1.5 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 10.4 V | 9.6 V | 4 % | R-CBCC-N3 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | BCC | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | 11.5 mm | 15.8 mm | 3.25 mm | TT ELECTRONICS PLC | unknown | EAR99 | 8542.39.00.01 | , | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||
|
LM7810AG-TA3-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | 25 V | 13 V | 10 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 10.5 V | 9.5 V | 5 % | R-XSFM-T3 | 125 °C | 3 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||||
|
LM7810G-TF3-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 25 V | 12.5 V | 10 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 10.5 V | 9.5 V | BIPOLAR | 5 % | R-XSFM-T3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | TO-220F | , | 3 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||
|
LM7810G-T2Q-R
Unisonic Technologies Co Ltd
|
Check for Price | Active | 25 V | 13 V | 10 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 10.5 V | 9.5 V | BIPOLAR | 5 % | R-PSFM-T3 | 125 °C | 3 | PLASTIC/EPOXY | TO-262 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TR | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 4.445 mm | 10.16 mm | 15.18 mm | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||
|
LM7810T-85-UG
Taitron Components Inc
|
Check for Price | Active | 25 V | 13 V | 10 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 10.5 V | 9.5 V | BIPOLAR | 5 % | R-PSFM-T3 | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 4.19 mm | 10.16 mm | TAITRON COMPONENTS INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||
|
LM7810F-85-TU
Taitron Components Inc
|
Check for Price | Active | 25 V | 13 V | 10 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 10.5 V | 9.5 V | BIPOLAR | 5 % | R-PSFM-T3 | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | THROUGH-HOLE | 2.55 mm | SINGLE | 4.55 mm | 10 mm | 19.3 mm | TAITRON COMPONENTS INC | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||
|
LM7810-TA3-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | 25 V | 12.5 V | 10 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 10.5 V | 9.5 V | BIPOLAR | 5 % | R-XSFM-T3 | e0 | Not Qualified | 125 °C | 3 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | SFM | , | 3 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||
|
LM7810G-T92-B
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 25 V | 13 V | 10 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.1 % | 0.1 % | 1 | 10.5 V | 9.5 V | BIPOLAR | 5 % | O-PBCY-T3 | 125 °C | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BOX; TAPE | NO | THROUGH-HOLE | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | , | Fixed,Positive,Single Output,Standard Drop |