Filter Your Search
1 - 2 of 2 results
|
LMH6639MF/NOPB
Texas Instruments
|
$1.7602 | Yes | Yes | Active | 5 mV | 63 MHz | 200 V/us | 3.25 µA | 5.8 mA | 72 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.6 µA | YES | 800 nA | NO | NO | NO | -6.3 V | NO | NO | 120 V/us | 6.3 V | INDUSTRIAL | 90000 | 5011.872 | YES | R-PDSO-G6 | Not Qualified | e3 | 95 dB | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.22 mm | 1.6 mm | 2.92 mm | TEXAS INSTRUMENTS INC | SOT-23 | SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
LMH6639MF/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 7 mV | 200 V/us | 3.25 µA | 8.5 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | 2.6 µA | YES | NO | NO | -6.3 V | NO | NO | 120 V/us | 6.3 V | INDUSTRIAL | 90000 | YES | R-PDSO-G6 | Not Qualified | e3 | 95 dB | 1 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TAPE AND REEL | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.22 mm | 1.6 mm | 2.92 mm | NATIONAL SEMICONDUCTOR CORP | SOT-23 | SOT-23, 6 PIN | 6 | compliant | EAR99 | 8542.33.00.01 |