Filter Your Search
1 - 3 of 3 results
|
LMR62014XMFX/NOPB
Texas Instruments
|
$0.9257 | Yes | Yes | Active | 5 V | 14 V | 2.7 V | 3 V | 20 V | 1 | YES | BOOST | 1.6 MHz | ALSO OPERATES IN ADJUSTABLE MODE UP TO 20V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | TEXAS INSTRUMENTS INC | SOT-23, 5 PIN | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LMR62014XMFX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 14 V | 2.7 V | YES | BOOST | 1.85 MHz | OUTPUT VOLTAGE UP TO 20V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 953 µm | DUAL | 1.6 mm | 2.92 mm | 1.19 mm | NATIONAL SEMICONDUCTOR CORP | TSSOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
LMR62014XMFX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 14 V | 2.7 V | YES | BOOST | 1.85 kHz | ALSO OPERATE IN VOLTAGE ADJUSTABLE MODE FROM 0 TO 20V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP, TSOP5/6,.11,37 | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 5 |