Filter Your Search
1 - 4 of 4 results
|
AD0312LX-K70(TX)
ADDA USA Corporation
|
Check for Price | Yes | Contact Manufacturer | 12 V | 60 mA | DC FAN | Approval: CE; EN | 2.4 CFM | 50000 h | 29 dB | 2.032 mmH2O | 720 mW | 7500 rpm | CUL;TUV;UL | 70 °C | -10 °C | GLASS FILLED PBT POLYESTER | AXIAL | BOX | HYPRO | 30 mm | 6 g | 6.5 mm | 30 mm | ADDA CORP | unknown | ||
|
AP3512HX-J70-LF
ADDA USA Corporation
|
Check for Price | Yes | Contact Manufacturer | 12 V | 110 mA | DC FAN | APPROVALS: EN; TUV; UL | 3.5 CFM | 50000 h | 33.5 dB | 3.81 mmH2O | 1.32 W | 10500 rpm | CE; CUL | 70 °C | -10 °C | GLASS FILLED PBT POLYESTER | AXIAL | BOX | HYPRO | 35 mm | 12 g | 8.5 mm | 35 mm | ADDA CORP | unknown | ||
|
AP0512MX-J904PTALF
ADDA USA Corporation
|
Check for Price | Yes | Contact Manufacturer | 12 V | 90 A | DC FAN | 7.1 CFM | 25.5 dB | 2.62 mmH2O | 1.08 W | 5000 rpm | UL | 70 °C | -10 °C | AXIAL | HYPRO | 50 mm | 29 g | 8.5 mm | 50 mm | ADDA CORP | unknown | ||||||
|
AD0312LX-K70
ADDA USA Corporation
|
Check for Price | Yes | Contact Manufacturer | 12 V | 60 mA | DC FAN | Approval: CE; EN | 2.4 CFM | 50000 h | 29 dB | 2.032 mmH2O | 720 mW | 7500 rpm | CUL;TUV;UL | 70 °C | -10 °C | GLASS FILLED PBT POLYESTER | AXIAL | BOX | HYPRO | 30 mm | 6 g | 6.5 mm | 30 mm | ADDA CORP | unknown |