Filter Your Search
1 - 3 of 3 results
|
LP5900SD-3.3/NOPB
Texas Instruments
|
$0.9833 | Yes | Yes | Active | 5.5 V | 2.5 V | 3.3 V | 80 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 6 V | 0.00495 % | 0.004917 % | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | HVSON | SOLCC6,.1,25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | MATTE TIN | NO LEAD | 650 µm | DUAL | 2.2 mm | 2.5 mm | 800 µm | TEXAS INSTRUMENTS INC | SOIC | 2.20 X 2.50 MM, ROHS COMPLIANT, SC-70, LLP-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | Texas Instruments | ||
|
LP5900SD-3.3/NOPBDD
Texas Instruments
|
Check for Price | Obsolete | 5.5 V | 4.3 V | 3.3 V | 80 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 6 V | 1 | 3.366 V | 3.234 V | 2 % | R-PDSO-N6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 650 µm | DUAL | 2.2 mm | 2.5 mm | 800 µm | TEXAS INSTRUMENTS INC | HVSON, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||
|
LP5900SD-3.3/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5.5 V | 2.5 V | 3.3 V | 80 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 6 V | 1 | 3.366 V | 3.234 V | CMOS | 2 % | R-PDSO-N6 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.1,25 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 2.2 mm | 2.5 mm | 800 µm | NATIONAL SEMICONDUCTOR CORP | 2.20 X 2.50 MM, ROHS COMPLIANT, SC-70, LLP-6 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |