Filter Your Search
1 - 1 of 1 results
|
LP5912Q1.2DRVRQ1
Texas Instruments
|
$0.6685 | Yes | Yes | Active | 6.5 V | 1.7 V | 1.2 V | 150 mV | 500 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 150 mV | 7 V | 1 | 1.236 V | 1.164 V | 3 % | S-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 6 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | HVSON, | compliant | EAR99 | 2016-12-08 | Fixed,Positive,Single Output,Ldo | Texas Instruments |