Filter Your Search
1 - 4 of 4 results
|
LPC1114FHN33/303,5
NXP Semiconductors
|
$2.9551 | Yes | Active | 32 | 50 MHz | 32768 | 8192 | CORTEX-M0 | 25 MHz | 28 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 33 | PLASTIC/EPOXY | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFN | 32 | SOT865-3 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||
|
LPC1114FHN33/303
NXP Semiconductors
|
Check for Price | Active | 32 | 50 MHz | 25 MHz | 28 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | NO | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQCC-N33 | 85 °C | -40 °C | 33 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFN | 33 | unknown | 3A991.A.2 | 8542.31.00.01 | 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, HVQFN-33 | ||||||||||||||||||||||
|
LPC1114FHN33/303Y
NXP Semiconductors
|
Check for Price | Yes | Active | 32 | 50 MHz | 32768 | 8192 | CORTEX-M0 | 25 MHz | 28 | YES | 3.3 V | MICROCONTROLLER, RISC | NO | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 3.3 V | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 33 | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFN | 32 | SOT865-3 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | HVQCCN, | ||||||||||||||||
|
LPC1114FHN33/303,551
NXP Semiconductors
|
Check for Price | Active | 32 | 50 MHz | 32768 | 8192 | CORTEX-M0 | 25 MHz | 28 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 8 | NO | FLASH | 100 mA | 3.6 V | 3.3 V | S-PQCC-N32 | 85 °C | -40 °C | 33 | PLASTIC/EPOXY | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | unknown | 8542.31.00.01 | , |