Filter Your Search
1 - 2 of 2 results
|
LPC2292FBD144/01,5
NXP Semiconductors
|
$15.6825 | Yes | Obsolete | 32 | 60 MHz | 262144 | 16384 | ARM7 | 32 | 24 | 50 MHz | 112 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | QFP | 20 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-486-1, LQFP-144 | 144 | SOT486-1 | compliant | EAR99 | 8542.31.00.01 | NXP | ||
|
LPC2292FBD144/01,551
NXP Semiconductors
|
Check for Price | Obsolete | 32 | 60 MHz | 32 | 24 | 50 MHz | 112 | YES | 1.8 V | MICROCONTROLLER, RISC | NO | YES | YES | 1.95 V | 1.65 V | 144 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | NXP SEMICONDUCTORS | LFQFP, | unknown | 3A991.A.2 | 8542.31.00.01 |