Parametric results for: lpc2364fet100 ic under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lpc2364fet100
Select parts from the table below to compare.
Compare
Compare
LPC2364FET100,518
NXP Semiconductors
$8.0982 Yes Not Recommended 32 72 MHz 131072 34816 ARM7 16 25 MHz 70 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PBGA-B100 Not Qualified e1 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY TFBGA BGA100,10X10,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 1.2 mm 9 mm 9 mm NXP SEMICONDUCTORS BGA 9 X 9 MM, 0.70 MM HEIGHT, PLASTIC, SOT926-1, TFBGA-100 100 SOT926-1 compliant 3A991.A.2 8542.31.00.01 NXP
LPC2364FET100,551
NXP Semiconductors
Check for Price Obsolete 32 72 MHz 131072 16 70 YES MICROCONTROLLER, RISC CMOS YES YES YES YES 8 YES FLASH S-PBGA-B100 100 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.2 mm 9 mm 9 mm NXP SEMICONDUCTORS BGA 9 X 9 MM, 0.70 MM HEIGHT, PLASTIC, SOT926-1, TFBGA-100 100 SOT926-1 unknown 3A991.A.2 8542.31.00.01
LPC2364FET100-T
NXP Semiconductors
Check for Price Yes Obsolete 32 72 MHz 131072 34816 ARM7 YES 3.3 V MICROCONTROLLER, RISC YES YES YES YES 8 YES FLASH INDUSTRIAL S-PBGA-B100 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY FBGA BGA100,10X10,32 SQUARE GRID ARRAY, FINE PITCH BALL 800 µm BOTTOM NXP SEMICONDUCTORS FBGA, BGA100,10X10,32 unknown 8542.31.00.01
LPC2364FET100
NXP Semiconductors
Check for Price Yes Yes Not Recommended 32 72 MHz 131072 34816 ARM7 16 25 MHz 70 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 100 mA 3.6 V 3.3 V INDUSTRIAL S-PBGA-B100 Not Qualified e1 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY TFBGA BGA100,10X10,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 9 mm 9 mm NXP SEMICONDUCTORS BGA 9 X 9 MM, 0.70 MM HEIGHT, PLASTIC, SOT926-1, TFBGA-100 100 SOT-926-1 compliant 3A991.A.2 8542.31.00.01