Filter Your Search
1 - 1 of 1 results
|
LPC2470FET208,551
NXP Semiconductors
|
$16.9674 | Yes | Not Recommended | 32 | 72 MHz | 100352 | ARM7 | 32 | 24 | 24 MHz | 160 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B208 | Not Qualified | e1 | 2 | 85 °C | -40 °C | 260 | 30 | 208 | PLASTIC/EPOXY | TFBGA | BGA208,17X17,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 15 mm | 15 mm | NXP SEMICONDUCTORS | BGA | 15 X 15 MM, 0.70 MM HEIGHT, PLASTIC, SOT950-1, TFBGA-208 | 208 | SOT950-1 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |