Filter Your Search
1 - 2 of 2 results
|
LPE4841ER220MG
Vishay Intertechnologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 70 mΩ | 20 % | YES | 10 kHz | 1.32 A | 4841 | DC-DC CONVERTER | 3 | NO | e2 | 125 °C | -55 °C | 8 | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL IN-LINE | GULL WING | VISHAY INTERTECHNOLOGY INC | CHIP, 4841, ROHS COMPLIANT | compliant | |||||
|
LPE4841ER220MG
Vishay Dale
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 22 µH | 70 mΩ | 20 % | YES | 10 kHz | 1.32 A | 4841 | DC-DC CONVERTER | 3 | NO | e2 | 125 °C | -55 °C | 8 | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL IN-LINE | GULL WING | VISHAY DALE | 4841 | unknown | EAR99 | 8504.50.80.00 |