Filter Your Search
1 - 2 of 2 results
|
LS150-12
TDK-Lambda Corporation
|
$47.2230 | Yes | Transferred | 12 V | 264 V | 88 V | 12.5 A | AC-DC REGULATED POWER SUPPLY MODULE | 83 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 150 W | CE, CSA, EN, IEC, UL | 70 °C | -25 °C | 99.06 mm | 198.12 mm | TDK-LAMBDA CORP | , | compliant | |||||||||||||||||||||
|
LS150-12
TDK Corporation
|
$63.7590 | Active | 12 V | 273 V | 248 V | 10.8 V | 13.2 V | 1 | NO | YES | AC INPUT IS ALSO POSSIBLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | R-XXMA-X7 | Not Qualified | 70 °C | -25 °C | 7 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK CORP | , | unknown | EAR99 |