Filter Your Search
1 - 2 of 2 results
|
LS25-48
TDK-Lambda Corporation
|
$22.6413 | Yes | Transferred | 48 V | 264 V | 88 V | 570 mA | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 25 W | CE, CSA, EN, IEC, UL | 70 °C | -25 °C | 50.8 mm | 78.74 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | TDK | ||||||||||||||||||||||
|
LS25-48
TDK Corporation
|
Check for Price | Active | 48 V | 373 V | 125 V | 42 V | 54 V | 1 | NO | YES | AC INPUT IS ALSO POSSIBLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 27.36 W | R-XXMA-X5 | Not Qualified | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK CORP | , | compliant | EAR99 | TDK |