Filter Your Search
1 - 2 of 2 results
|
LS75-48
TDK-Lambda Corporation
|
$36.7362 | Yes | Transferred | 48 V | 264 V | 88 V | 1.6 A | AC-DC REGULATED POWER SUPPLY MODULE | 87 % | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 75 W | CE, CSA, EN, IEC, UL | 70 °C | -25 °C | 96.52 mm | 129.54 mm | TDK-LAMBDA CORP | , | compliant | EAR99 | |||||||||||||||||||||||
|
LS75-48
TDK Corporation
|
Check for Price | Active | 48 V | 373 V | 125 V | 42 V | 54 V | 1 | NO | YES | AC INPUT IS ALSO POSSIBLE | AC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 76.8 W | R-XXMA-X5 | Not Qualified | 70 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | TDK CORP | compliant | EAR99 |