Filter Your Search
1 - 6 of 6 results
|
LST670-J2L1-1
Infineon Technologies AG
|
Check for Price | No | Obsolete | 30 mA | 2.6 V | 635 nm | CLEAR | Orange-Red | 120 cd | 5 V | e0 | 100 °C | -40 °C | Tin/Lead (Sn/Pb) | 2.1 mm | INFINEON TECHNOLOGIES AG | UNK | not_compliant | 8541.40.20.00 | ||||||||||||||||
|
LST670-J2L1-1-1-Z
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | SUPER RED | 30 mA | 1 | YES | SURFACE MOUNT | 9.8 mcd | 635 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | e2 | 100 °C | -40 °C | 2 | TR, 7/13 INCH | ROUND | Tin/Nickel (Sn/Ni) | 3 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, LCC-2 | compliant | 8541.40.20.00 | |||||||
|
LST670-J2L1-1
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | SUPER RED | 30 mA | 1 | YES | SURFACE MOUNT | 9.8 mcd | 635 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Tin (Sn) | 3 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, LCC-2 | compliant | 8541.40.20.00 | |||||||
|
LST670-J2L1-1-1-Z
OSRAM GmbH
|
Check for Price | Yes | Yes | Obsolete | SUPER RED | 30 mA | 1 | YES | SURFACE MOUNT | 9.8 mcd | 635 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | e2 | 100 °C | -40 °C | 2 | TR, 7/13 INCH | ROUND | Tin/Nickel (Sn/Ni) | 3 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, LCC-2 | unknown | 8541.40.20.00 | ||||||
|
LST670-J2L1-1-0-10-R33-Z
OSRAM Opto Semiconductors
|
Check for Price | Obsolete | SINGLE COLOR LED | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | 8541.40.20.00 | |||||||||||||||||||||||||||||
|
LST670-J2L1-1
OSRAM GmbH
|
Check for Price | Yes | Obsolete | SUPER RED | 30 mA | 1 | YES | SURFACE MOUNT | 9.8 mcd | 635 nm | 120 deg | COLORLESS CLEAR | SINGLE | SINGLE COLOR LED | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Tin (Sn) | 3 mm | 1.8 mm | 2.4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | ROHS COMPLIANT, PLASTIC, LCC-2 | compliant | 8541.40.20.00 |