Filter Your Search
1 - 3 of 3 results
|
LT1005CT
Analog Devices Inc
|
Check for Price | Obsolete | 20 V | 7.4 V | 5 V | 1 A | 5 V | 35 mA | 2 | NO | FIXED | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 20 V | 0.025 % | 1 | 5.2 V | 4.8 V | 5.2 V | 4.8 V | BIPOLAR | 2 % | R-XZFM-T5 | 125 °C | 5 | UNSPECIFIED | ZIP | ZIP5,.2,.1,100/50TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | ANALOG DEVICES INC | ZIP, ZIP5,.2,.1,100/50TB | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Standard Drop | ||||||||||||||
|
LT1005CT-5
Linear Technology
|
Check for Price | No | Obsolete | 5 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | R-PSFM-T | e0 | Not Qualified | PLASTIC/EPOXY | SFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | LINEAR TECHNOLOGY CORP | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||||
|
LT1005CT
Linear Technology
|
Check for Price | No | No | Obsolete | 20 V | 7.4 V | 5 V | 2.6 V | 1 A | 5 V | 35 mA | 2 | NO | FIXED | FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | 20 V | 0.025 % | 1 | 5.2 V | 4.8 V | 5.2 V | 4.8 V | BIPOLAR | 4 % | R-XZFM-T5 | e0 | Not Qualified | 125 °C | 235 | 20 | 5 | UNSPECIFIED | ZIP | ZIP5,.15,.2,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD OVER NICKEL | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | LINEAR TECHNOLOGY CORP | TO-220, 5 PIN | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Standard Drop | SFM | 3 |