Filter Your Search
1 - 10 of 34 results
|
LT2A02G-T
Diodes Incorporated
|
Check for Price | Obsolete | 2 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 65 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
LT2A06G-T
Diodes Incorporated
|
Check for Price | Obsolete | 2 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | GENERAL PURPOSE | 65 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||||||||||||
|
LT2A07G-T
Diodes Incorporated
|
Check for Price | Obsolete | 2 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 65 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||||||||||||
|
LT2A01G
Diodes Incorporated
|
Check for Price | No | Obsolete | 2 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 65 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-15 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | DIODES INC | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | |||||||
|
LT2A04
Diodes Incorporated
|
Check for Price | No | Obsolete | 2 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 70 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-15 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIODES INC | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | |||||||||
|
LT2A06-T
Diodes Incorporated
|
Check for Price | Obsolete | 2 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | GENERAL PURPOSE | 70 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||||||||||||
|
LT2A06
Diodes Incorporated
|
Check for Price | No | Obsolete | 2 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | GENERAL PURPOSE | 70 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-15 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIODES INC | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | |||||||||
|
LT2A02-T
Diodes Incorporated
|
Check for Price | Obsolete | 2 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 70 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||||||||||||
|
LT2A03-T
Diodes Incorporated
|
Check for Price | Obsolete | 2 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 70 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | unknown | EAR99 | 8541.10.00.80 | O-PALF-W2 | ||||||||||||||
|
LT2A07G
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 2 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 65 A | 1 | Not Qualified | O-PALF-W2 | DO-15 | 150 °C | -55 °C | 255 | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | PLASTIC PACKAGE-2 | DO-15 | 2 |