Filter Your Search
1 - 2 of 2 results
|
LT3050IDDB#TRMPBF
Analog Devices Inc
|
$4.5321 | No | Yes | Active | 100 mA | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 45 V | 2.2 V | 1 | 44.5 V | 600 mV | BIPOLAR | R-PDSO-N12 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.08,18 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 450 µm | DUAL | 2 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 3 X 2 MM, LEAD FREE, PLASTIC, DFN-12 | 12 | 05-08-1723 | compliant | Adjustable,Positive,Single Output,Ldo | ||||||||||
|
LT3050IDDB#TRMPBF
Linear Technology
|
Check for Price | Yes | Transferred | 340 mV | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 550 mV | 45 V | 2.2 V | 0.01 | 0.67 % | 1 | 44.5 V | 600 mV | BIPOLAR | R-PDSO-N12 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.08,18 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) | NO LEAD | 450 µm | DUAL | 2 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | 3 X 2 MM, LEAD FREE, PLASTIC, DFN-12 | 12 | DDB | compliant | Adjustable,Positive,Single Output,Ldo | DFN | EAR99 | 8542.39.00.01 |